This connector features a copper alloy contact material with silver plating, a straight orientation, and a crimp termination. It has a length of 38.91mm and is not RoHS compliant. The connector is designed for box mount applications without strain relief.
Amphenol 10-214222-20I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 38.91mm |
| Mount | Box |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.