The 10-214224-28J connector is a 24-contact circular connector with a maximum voltage rating of 200VAC. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a socket (SKT) and receptacle (RCP) configuration. It is manufactured by Amphenol and is suitable for general use.
Amphenol 10-214224-28J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 24 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-214224-28J to view detailed technical specifications.
No datasheet is available for this part.