This 20-position female circular connector features 20 copper alloy contacts with a gold finish for mating, and a cadmium shell with an aluminium base. It is designed for panel, flange, or box mounting and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant.
Amphenol 10-214228-16H technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.