Conn Circular SKT 61 POS Crimp ST Box Mount 61 Terminal 1 Port
Amphenol 10-214240-70L technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.