This 85-position circular connector features a silver contact plating and is part of the MS Modified series. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel, flanges, and jam nut mounting and is available in bulk packaging. It is not radiation hardened.
Sign in to ask questions about the Amphenol 10-214340-56S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-214340-56S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214340-56S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.