This 9-contact cable mount connector features a silver plated contact plating and is rated for operation between -55°C and 125°C. It is designed for free hanging, cable mount applications and is available in bulk packaging. The connector is part of the MS Modified series and is not radiation hardened or RoHS compliant.
Amphenol 10-214620-21S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214620-21S to view detailed technical specifications.
No datasheet is available for this part.