The 10-214620-9S connector features 8 male contacts with silver plating, designed for free hanging or cable mounting applications. It operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the MS Modified series.
Amphenol 10-214620-9S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.