
Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol 10-214636-15S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 47.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Alumilite |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.