
This connector features 85 copper alloy contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is available in a bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It has a length of 47.14mm and is terminated with solder.
Amphenol 10-214640-56P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 47.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.