This 7-position cable mount connector features a silver plated contact plating and operates over a temperature range of -55°C to 125°C. It is designed for free hanging, cable mount applications and is available in bulk packaging. The connector is part of the MS Modified series and is not radiation hardened or RoHS compliant.
Amphenol 10-214820-15S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.