This 37-position right angle cable mount connector features silver plated contacts and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a crimp termination. It is a member of the MS Modified series.
Sign in to ask questions about the Amphenol 10-214828-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-214828-21S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214828-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.