The 10-214922-19S connector is a 14-position circular connector from the MS Modified series by Amphenol. It features silver contact plating and is designed for operation between -55°C and 125°C. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant. The connector is mounted using a panel, flanges, and jam nut configuration.
Sign in to ask questions about the Amphenol 10-214922-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-214922-19S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214922-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.