This 60-position MS Modified circular connector features silver-plated contacts and is designed for panel, flanges, or jam nut mounting. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 10-214940-62P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.