The 10-252814-91S connector is a circular SKT type with 4 contacts, terminated by soldering. It has a right-angle body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 125°C. The connector is rated for a maximum voltage of 250VDC or 200VAC.
Amphenol 10-252814-91S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.