Contact SKT 16-20 Size Crimp ST Cable Mount 20AWG
Amphenol 10-330933-16F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-330933-16F to view detailed technical specifications.
No datasheet is available for this part.