Connector Accessories Cable Clamp Shell Size 16 Olive Drab Cadmium Finish
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Not Compliant |