Amphenol 10-350349-16X technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Plating | ZINC ALLOY |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-350349-16X to view detailed technical specifications.
No datasheet is available for this part.