
This cable connector features a green colour and is made from aluminium. It is designed for cable mounting and is available in bulk packaging. The connector is plated with cadmium and is not radiation hardened. It meets waterproofing ratings and is not compliant with RoHS regulations.
Amphenol 10-350349-183 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GT |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-350349-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.