Connector Accessories Cable Clamp Straight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-350349-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-350349-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.