Connector Accessories Cable Clamp Shell Size 28 Black Anodize Finish
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Plating | Anodized |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Not Compliant |