Amphenol 10-350349-24G technical specifications.
| Package/Case | Metal |
| Material | Aluminium |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-350349-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.