This connector features a green color, is made from aluminium, and has a waterproof rating. It is available in bulk packaging and is not shielded. The connector is not RoHS compliant and is part of the MIL-DTL-22992 and QWLD series.
Amphenol 10-350349-323 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-350349-323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.