AMPHENOL 10-40450-20 TEST2 GASKET, TEST ITEM ONLY
Amphenol 10-40450-20TEST2 technical specifications.
| Body Material | Aluminium |
| Contact Plating | Silver |
| Material | Aluminium |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 75 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-40450-20TEST2 to view detailed technical specifications.
No datasheet is available for this part.