This wall mount circular connector features a PIN contact gender and straight body orientation. It has a solder termination method and a single port. The operating temperature range is from -55°C to 125°C.
Amphenol 10-405016-42P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-405016-42P to view detailed technical specifications.
No datasheet is available for this part.