Connector Accessories Strain Relief Crimp Type Cadmium Over Nickel Finish Shell Size 10
Checking distributor stock and pricing after the page loads.
| Depth | 21.25mm |
| Length | 24.99mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |