Connector Accessories Strain Relief Crimp Type Electroless Nickel Finish Shell Size 12
Checking distributor stock and pricing after the page loads.
| Depth | 24.46mm |
| Length | 24.99mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |