Connector Accessories Strain Relief Crimp Type Olive Drab Cadmium Over Nickel Finish Shell Size 22
Checking distributor stock and pricing after the page loads.
| Depth | 40.3mm |
| Length | 34.51mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |