Connector Accessories Strain Relief Crimp Type Cadmium Over Nickel Finish Shell Size 24
Checking distributor stock and pricing after the page loads.
| Depth | 42.69mm |
| Length | 32.53mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |