This female socket contact is plated with gold and designed for use in MIL-DTL-38999 applications. It is part of the MIL-C-39029 series and is suitable for crimp termination with wire gauges ranging from 20AWG to 24AWG. The contact is not radiation hardened and is not RoHS compliant.
Amphenol 10-407863-320 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Military Standard | MIL-DTL-38999 |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.