Connector Accessories Receptacle Protection Cap Cadmium Over Nickel Finish Shell Size 15
Amphenol 10-427950-157 technical specifications.
| Length | 27.17mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.