Amphenol 10-436792-159 technical specifications.
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Size | 15 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-436792-159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.