Connector Accessories Strain Relief Solder Type Cadmium Over Nickel Finish Shell Size 17
Checking distributor stock and pricing after the page loads.
| Depth | 29.21mm |
| Length | 28.16mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |