Connector Accessories Strain Relief Solder Type Chromate Treat Finish Shell Size 23
Checking distributor stock and pricing after the page loads.
| Depth | 40.3mm |
| Length | 31.34mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |