Amphenol 10-436792-239 technical specifications.
| Color | Green |
| Depth | 40.3mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-436792-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.