Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
10-473440-4LP
Datasheet
Amphenol
10-473440-4LP
Volume Production
FILTER UNIT, 80MM - More Details
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
FILTER UNIT, 80MM - More Details
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Mount
Cable
Number of Contacts
5
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
Termination
Crimp
Compliance
RoHS
UnconfirmedNo
Browse
Manufacturers
API
BOM
Account