Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-497623-155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-497623-155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.