Amphenol 10-497643-035 technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Termination | PCB |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-497643-035 to view detailed technical specifications.
No datasheet is available for this part.