FILTER UNIT, 80MM - More Details
Amphenol 10-503302-044 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-503302-044 to view detailed technical specifications.
No datasheet is available for this part.