Sign in to ask questions about the Amphenol 10-503304-208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-503304-208 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 208 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 10-503304-208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.