FILTER UNIT, 80MM - More Details
Amphenol 10-503374-200 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 200 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.