This Amphenol connector features 192 copper alloy contacts with a maximum current rating of 3A and a maximum voltage rating of 1.3kV AC. It has a straight orientation and is designed for through-hole mounting. The connector measures 154.8mm in length and 14.98mm in depth, with a pitch of 2.54mm and a packaging style of bulk. It operates within a temperature range of -65°C to 125°C.
Amphenol 10-503959-192 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 14.98mm |
| Gender | Male |
| Length | 154.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-503959-192 to view detailed technical specifications.
No datasheet is available for this part.