
The 10-505203-096 connector features copper alloy contacts and a straight orientation with a pitch of 2.54mm. It has a maximum current rating of 3A and a maximum operating temperature of 125°C. The connector's operating temperature range spans from -65°C to 125°C. It is designed for use in applications where high current and temperature ratings are required.
Amphenol 10-505203-096 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 12.44mm |
| Length | 114.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
