This 80-contact female through-hole connector features a copper alloy contact material and a maximum operating temperature of 125°C. The connector is rated for a maximum current of 3A and a maximum voltage rating of 1.3kV. It has a pitch of 2.54mm and is available in bulk packaging. The connector is designed for use in applications where a high degree of reliability and durability is required.
Sign in to ask questions about the Amphenol 10-505204-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-505204-080 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 14.98mm |
| Gender | Female |
| Length | 83.69mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-505204-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.