Conn High Density F 216 POS 0.635mm Solder RA SMD
Amphenol 10-507142-624 technical specifications.
| Type | High Density |
| Gender | F |
| Number of Contacts | 216 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-507142-624 to view detailed technical specifications.
No datasheet is available for this part.