Sign in to ask questions about the Amphenol 10-552681-09G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-552681-09G technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-552681-09G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.