This connector is made from aluminium with a silver finish and electroless nickel plating. It has a length of 36.35mm and is designed for cable mount applications. The connector is unshielded and not radiation hardened. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol 10-552681-11G technical specifications.
| Color | Silver |
| Length | 36.35mm |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-552681-11G to view detailed technical specifications.
No datasheet is available for this part.