
This connector features a silver finish, straight orientation, and a cable mount. It is made from aluminium with an electroless nickel plating and is available in bulk packaging. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-552681-13G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Length | 36.35mm |
| Material | Aluminium |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-552681-13G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.