Connector Accessories Cable Clamp Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Outside Diameter | 1.011inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shielding | Unshielded |
| RoHS | Compliant |