This connector features a silver color and aluminium material, with a cable mount and outside diameter of 1.265inch. It is available in bulk packaging and has a plating of electroless nickel. The connector is not radiation hardened and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Outside Diameter | 1.265inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |