Conn Circular SKT Solder Cup ST Jam Nut 1 Port
Amphenol 10-555515-37S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-555515-37S to view detailed technical specifications.
No datasheet is available for this part.